GCC44DCTI-S288

Heilind Number:SULGCC44DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCTI-S288

Detailed Description

The GCC44DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector ensures secure and reliable connections. Featuring a female gender and threaded mount type, it offers easy installation onto PCBs. The contacts, made of Phosphor Bronze with Gold plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and straddle orientation further enhance signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating provides corrosion resistance. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Overall, the GCC44DCTI-S288 is a reliable solution for high-speed and high-density PCB interconnections.