GCC44DCTN

Heilind Number:SULGCC44DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCTN

Detailed Description

Featuring high-performance PA9T and Phosphor Bronze construction, SKU GCC44DCTN is a female connector designed for optimal connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer secure and durable connections. The straight orientation, along with a pitch of 2.54mm, allows for easy integration onto PCBs. With 88 positions and a tail length of 4.32mm, it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating guarantees long-term performance. Ideal for board-to-board and card edge connections, the GCC44DCTN is a essential component for electronic assemblies.