GCC44DCTS-S288

Heilind Number:SULGCC44DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCTS-S288

Detailed Description

The GCC44DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. Its dual-row, 2.54mm pitch design accommodates 88 positions, making it ideal for high-density connections. Designed for ease of use, it features a side-hole mount and card extender termination method. The Hairpin contact type and Straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With Matte Tin termination plating and a compact size (15.49mm x 9.4mm), it offers durability and space-saving benefits. In summary, the GCC44DCTS-S288 is a top choice for reliable and efficient board-to-board connections in various electronic systems.