GCC44DCTS

Heilind Number:SULGCC44DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCTS

Detailed Description

Introducing the GCC44DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. Each of the 88 hairpin contacts, with a pitch of 2.54mm, are meticulously crafted for optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Reliable termination is ensured with matte tin plating. The GCC44DCTS is a top choice for engineers seeking high-reliability connectors for their PCB designs.