GCC44DCTT

Heilind Number:SULGCC44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCTT

Detailed Description

The GCC44DCTT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust connectivity for demanding applications. Featuring two rows of 44 positions each, it allows for multiple connections within a compact space. The termination method is through-hole, ensuring secure attachment to the PCB. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. The hairpin contact type provides stable and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With a straight orientation and threaded mount type, installation is straightforward and secure. The matte tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, the GCC44DCTT is a versatile and high-quality connector for various electronic applications.