| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCWH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCWH-S288 |
GCC44DCWH-S288
| Heilind Number: | SULGCC44DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built to withstand harsh environments with an operating temperature range of -65 to 125°C. Its two rows of 88 female contacts, made of PA9T and phosphor bronze with gold plating, ensure reliable signal transmission. The clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry requirements. The hairpin contact type and matte tin termination plating further enhance its durability. Ideal for aerospace, defense, and industrial applications, the GCC44DCWHS288 connector guarantees high performance and longevity in mission-critical systems.

