GCC44DCWI-S288

Heilind Number:SULGCC44DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWI-S288

Detailed Description

The GCC44DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. Its compact design, with 2 rows of 44 hairpin contacts on a 2.54mm pitch, allows for efficient PCB integration. The threaded mount type and card extender termination method provide secure attachment and easy assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a straddle orientation and a connector height of 15.49mm, it offers versatility in design. RoHS compliant and with matte tin termination plating, it meets industry standards for sustainability. Perfect for aerospace, defense, and industrial applications, the GCC44DCWI-S288 guarantees high reliability in connectivity.