GCC44DCWI

Heilind Number:SULGCC44DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWI

Detailed Description

The GCC44DCWI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial and aerospace applications. With a compact pitch of 2.54mm (.1 in), this connector features two rows of 44 gold-plated hairpin contacts, offering a total of 88 positions for secure connectivity. Crafted with a PA9T housing and phosphor bronze contacts, it ensures durability and excellent conductivity, even in harsh operating environments ranging from -65 to 125°C. The threaded mount type and through-hole termination method guarantee easy and secure installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power requirements with low contact resistance. Its matte tin termination plating enhances solderability and RoHS compliance. Ideal for demanding applications, the GCC44DCWI is a dependable solution for critical connections.