GCC44DCWN

Heilind Number:SULGCC44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWN

Detailed Description

Introducing the GCC44DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 88 positions across 2 rows, this connector offers precise and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal signal transmission even in high-voltage environments, rated for 700VAC. The straight orientation and hairpin contact type provide efficient mating. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for rugged industrial use. The termination method is through-hole with matte tin plating, guaranteeing secure attachment to PCBs. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient yet durable, making it a perfect choice for critical electronic systems. Trust the GCC44DCWN for seamless connectivity in your designs.