GCC44DCWS-S288

Heilind Number:SULGCC44DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWS-S288

Detailed Description

The GCC44DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector offers reliable connectivity in compact spaces. Featuring a female gender and side hole mount type, it facilitates easy installation onto PCBs. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent voltage and current requirements. The hairpin contact type and straddle orientation further enhance its reliability. With a termination method of card extender and matte tin plating, it guarantees secure connections. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. This connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The GCC44DCWS-S288 is RoHS compliant, meeting environmental standards. Trust in its performance for your critical electronic systems.