GCC44DCWS

Heilind Number:SULGCC44DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWS

Detailed Description

Introducing the GCC44DCWS, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Constructed with a robust PA9T housing and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With 88 positions arranged in two rows and a pitch of 2.54mm (.1 in), it offers ample connectivity options while maintaining efficient PCB layout. The Hairpin contact type and Thru Hole termination method, along with Matte Tin plating, guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), suits space-constrained applications. Trust the GCC44DCWS for superior performance in your electronic designs.