GCC44DCWT-S288

Heilind Number:SULGCC44DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCWT-S288

Detailed Description

The GCC44DCWT-S288 is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable and durable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and hairpin contact type ensure precise and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 88 positions and a connector height of 15.49mm, it provides ample connectivity options while maintaining a compact design. The termination plating with matte tin offers corrosion resistance. Ideal for board-to-board and card edge connections, this connector is a reliable choice for various industries.