GCC44DETH

Heilind Number:SULGCC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DETH

Detailed Description

Introducing the GCC44DETH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery without compromising on safety. Featuring a contact material of Phosphor Bronze with gold plating, it guarantees optimal conductivity and corrosion resistance. The cantilever contact type and straight orientation make it easy to insert and secure, while the clearance hole mount type and thru-hole termination method provide stability during operation. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial and automotive environments. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation on your PCB. Trust the GCC44DETH for high-reliability power connections in your electronic designs.