GCC44DETI

Heilind Number:SULGCC44DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DETI

Detailed Description

Introducing the GCC44DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 44 positions each, this connector ensures reliable and secure connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The threaded mounting and thru-hole termination method offer easy installation on PCBs. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance signal transmission efficiency. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board while providing high-speed connectivity. Trust the GCC44DETI for your critical electronic connections in aerospace, defense, and industrial applications.