GCC44DETN

Heilind Number:SULGCC44DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DETN

Detailed Description

The GCC44DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 88 positions, this connector ensures secure and reliable connectivity. The female gender and straight orientation make it easy to integrate into your circuit design. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The termination method of thru hole soldering offers a robust connection. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Its compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, saves valuable PCB space. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Whether for industrial machinery or aerospace systems, the GCC44DETN meets the highest standards for performance and reliability.