GCC44DEYI

Heilind Number:SULGCC44DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DEYI

Detailed Description

The GCC44DEYI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700 VAC. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The connector has two rows with a total of 88 positions, each with a pitch of 2.54mm (.1in). Its cantilever contact type and straight orientation make it easy to use. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for efficient PCB layout. Terminated with matte tin plating, it ensures durability and longevity. Overall, the GCC44DEYI is a top choice for board-to-board and card edge connections in various electronic systems.