GCC44DEYN

Heilind Number:SULGCC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC44DEYN

Detailed Description

Introducing the GCC44DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2-row configuration, and straight orientation make it versatile for various circuit board setups. Its cantilever contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high durability. With 88 positions, 2.54mm pitch, and 11.18mm tail length, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures secure soldering. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the GCC44DEYN for seamless and dependable board-to-board connections in your electronic designs.