GCC44DKAH

Heilind Number:SULGCC44DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKAH

Detailed Description

Introducing the GCC44DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in industrial environments. With a 3A current rating and 700VAC voltage resistance, it guarantees safe and efficient power delivery. Its cantilever contact type and right-angle orientation provide secure mating in tight spaces, while the clearance hole mount type and through-hole termination method simplify installation. With 88 positions spread across 2 rows and a 2.54mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 13.97mm in height and 9.4mm in width, it's compact yet sturdy, making it ideal for use in aerospace, defense, and other hi-rel applications. Trust the GCC44DKAH for seamless and durable connections in your PCB designs.