GCC44DKAI

Heilind Number:SULGCC44DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKAI

Detailed Description

The GCC44DKAI connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its two rows of 88 positions offer ample connectivity options on a 2.54mm pitch. The Cantilever contact type and right-angle orientation facilitate easy mating and allow for efficient PCB layout. Designed for through-hole mounting, the connector boasts a tail length of 2.54mm and operates seamlessly in a wide temperature range from -65 to 125°C. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and durability. Ideal for board-to-board and card edge connections, the GCC44DKAI is a versatile solution for various electronic systems.