GCC44DKAN

Heilind Number:SULGCC44DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKAN

Detailed Description

Introducing the GCC44DKAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact form factor and two rows of 44 positions, this female connector offers seamless integration into your circuitry. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, it ensures reliable signal transmission at amperages up to 3A and voltages reaching 700VAC. The cantilever contact type and right-angle orientation provide efficient mating and space-saving benefits. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme environments. With termination through hole and matte tin plating, the GCC44DKAN promises durability and stability in every connection. Ideal for use in industries where reliability is paramount, this connector is a must-have for your PCB assembly needs.