GCC44DKAS

Heilind Number:SULGCC44DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKAS

Detailed Description

Introducing the GCC44DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers a secure and reliable connection with a maximum amperage of 3A. With two rows and side hole mount type, it ensures efficient PCB integration. The termination method is through-hole, guaranteeing robust soldering. Crafted with phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation facilitate easy mating. With 88 positions and a pitch of 2.54mm, it allows for high-density board connections. The connector is designed for durability, with an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution. The termination plating of matte tin further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the GCC44DKAS is a top-of-the-line component meeting the highest standards of quality and performance.