GCC44DKDD

Heilind Number:SULGCC44DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKDD

Detailed Description

Introducing the GCC44DKDD, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding environments. Featuring a female gender with two rows and a 2.54mm pitch, this connector ensures secure and efficient data transmission. Its Cantilever contact type, made of PA9T & Phosphor Bronze with gold plating, guarantees reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 88 positions and a clearance hole mount type, installation is convenient and precise. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability and stability. Measuring at .61 inches in height and 9.4mm in width, the GCC44DKDD is compact yet powerful, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.