GCC44DKDH

Heilind Number:SULGCC44DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKDH

Detailed Description

Introducing the GCC44DKDH, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures secure and efficient power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Its clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. With a tail length of 4.06mm and a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating further enhances its conductivity and corrosion resistance. Whether in industrial, automotive, or aerospace applications, the GCC44DKDH ensures seamless and long-lasting connectivity, making it a reliable choice for engineers and manufacturers.