GCC44DKDI

Heilind Number:SULGCC44DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKDI

Detailed Description

The GCC44DKDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation and threaded mount type, it offers secure and stable connectivity in two rows with a pitch of 2.54mm. The cantilever contact type and thru-hole termination method guarantee efficient assembly and optimal performance. Operating within a wide temperature range of -65 to 125°C, and boasting a tail length of 4.06mm, this connector is suitable for use in harsh environments. Compliant with RoHS regulations and offering 88 positions, it is ideal for industrial and commercial electronics applications where durability and precision are essential. Elevate your connectivity solutions with the GCC44DKDI.