GCC44DKED

Heilind Number:SULGCC44DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKED

Detailed Description

The GCC44DKED is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It offers a dual-row configuration with 88 female contact positions, each capable of handling up to 3A of current at 700VAC. The gold-plated Cantilever contacts guarantee low contact resistance and superior signal integrity. Designed for easy installation, it features a clearance hole mount type and thru-hole termination method. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient for PCB layouts. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the GCC44DKED sets a high standard for performance and reliability in board-to-board connectivity.