GCC44DKEH

Heilind Number:SULGCC44DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKEH

Detailed Description

The GCC44DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. The gold-plated contacts offer excellent conductivity, while the cantilever contact type and right-angle orientation provide easy and secure mating. With 88 positions spread across two rows, it allows for versatile connectivity options. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. The GCC44DKEH is a reliable solution for high-speed data transmission and power delivery in industries such as aerospace, defense, and telecommunications.