GCC44DKEI

Heilind Number:SULGCC44DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKEI

Detailed Description

Introducing the GCC44DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector features two rows with a total of 88 positions, allowing for efficient data transmission. The female gender and right-angle orientation make it versatile for various mounting setups. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method of thru-hole soldering and matte tin plating guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Whether used in industrial machinery, aerospace, or telecommunications, the GCC44DKEI offers uncompromising performance.