GCC44DKES

Heilind Number:SULGCC44DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKES

Detailed Description

Introducing the GCC44DKES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of various applications. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. With 88 positions arranged in two rows at a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its Matte Tin termination plating enhances solderability. Trust the GCC44DKES for secure and efficient board-to-board connections in aerospace, telecommunications, and other critical systems.