GCC44DKET

Heilind Number:SULGCC44DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKET

Detailed Description

Introducing the GCC44DKET, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 88 positions, it offers seamless connectivity in a compact form factor. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation further enhance its versatility. With a connector height of 13.97mm and width of 9.4mm, it fits seamlessly into various electronic setups. Trust the GCC44DKET for efficient and dependable board-to-board connections in your projects.