| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DKJD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DKJD |
GCC44DKJD
| Heilind Number: | SULGCC44DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DKJD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a compact form factor and a 2.54mm pitch, this connector features two rows, each housing 44 female contacts made of PA9T and Phosphor Bronze with gold plating for excellent conductivity. Operating at a maximum voltage of 700 VAC and 3A, it ensures reliable performance. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees durability and stability even in harsh conditions. Trust the GCC44DKJD for seamless connectivity in your critical electronic systems.

