GCC44DKJI

Heilind Number:SULGCC44DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKJI

Detailed Description

Introducing the GCC44DKJI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and reliable connections. Engineered for durability, it boasts contact materials of PA9T and Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise alignment and connectivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. The Cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 88 positions and a tail length of 12.7mm, it accommodates complex PCB layouts. Its matte tin termination plating ensures long-term performance, even in harsh environments. Meeting stringent quality standards, this connector is a reliable choice for aerospace, telecommunications, and industrial applications. Elevate your connectivity solutions with the GCC44DKJI.