GCC44DKJN

Heilind Number:SULGCC44DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKJN

Detailed Description

Introducing the GCC44DKJN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connections. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows and 88 positions, making it ideal for dense layouts. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity, even in high-voltage environments up to 700VAC. Its cantilever contact type and right-angle orientation provide easy and secure mating. The termination method is through-hole with matte tin plating, guaranteeing robust and durable solder joints. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers versatility in installation. Trust the GCC44DKJN for dependable and efficient board connectivity in your projects.