GCC44DKJS

Heilind Number:SULGCC44DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKJS

Detailed Description

Introducing our GCC44DKJS, a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector. Designed for reliability, this connector features a female gender with two rows for secure connectivity. Its side hole mount type and thru-hole termination method ensure easy installation. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it meets high standards for power transmission. The cantilever contact type and right-angle orientation provide versatility in usage. With 88 positions and a tail length of 12.7mm (.5in), it allows for complex board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained applications. The termination plating with matte tin ensures durability. Classified under hi-rel connectors, this product guarantees long-term performance. Upgrade your PCB connections with the GCC44DKJS for seamless and reliable electronic integration.