GCC44DKJT

Heilind Number:SULGCC44DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKJT

Detailed Description

Introducing the GCC44DKJT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector ensures secure and reliable connections. The termination method of thru hole mounting with a tail length of 12.7mm (.5 in) guarantees stability during assembly. Constructed with PA9T and contact materials made of phosphor bronze with gold plating, it offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, it is suitable for various environments. The right-angle orientation and cantilever contact type provide flexibility in installation. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The connector is also RoHS compliant, featuring matte tin termination plating. Ideal for high-reliability applications, the GCC44DKJT is a top choice for engineers seeking quality and performance in their designs.