GCC44DKMD

Heilind Number:SULGCC44DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DKMD

Detailed Description

Introducing the GCC44DKMD, a high-performance board-to-board PCB connector designed for seamless and reliable connections in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy installation. Its wire wrap termination method, coupled with contact material of phosphor bronze and gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for various applications. The cantilever contact type and straight orientation, along with 88 positions and a tail length of 14.22mm, offer versatility in connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. With matte tin termination plating and compliance with board-to-board PCB connector standards, this product ensures optimal performance. Upgrade your electronic systems with the GCC44DKMD for seamless connectivity and enhanced functionality.