GCC44DKMI

Heilind Number:SULGCC44DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKMI

Detailed Description

The GCC44DKMI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transfer with minimal signal loss. With a pitch of 2.54mm (0.1in) and two rows of 44 contacts each, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation, while the cantilever contact type enables easy mating and unmating. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the GCC44DKMI is a versatile and durable connector solution for high-reliability PCB connections.