GCC44DKND

Heilind Number:SULGCC44DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKND

Detailed Description

Introducing the GCC44DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission even in harsh environments. With a 3A current rating and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The connector offers 88 positions in a compact design, with a pitch of 2.54mm for easy integration. Its cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method allow for quick and efficient installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Trust the GCC44DKND for your connectivity needs, ensuring durability and performance in every application.