GCC44DKNH

Heilind Number:SULGCC44DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKNH

Detailed Description

The GCC44DKNH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its two rows of 88 positions, along with a pitch of 2.54mm, allow for secure and efficient connections. The Cantilever contact type with Gold plating guarantees optimal signal transmission. Designed for clearance hole mounting and termination via Card Extender, it offers versatility in installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the GCC44DKNH is the perfect choice for high-reliability connectivity needs.