GCC44DKNN

Heilind Number:SULGCC44DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKNN

Detailed Description

Introducing the GCC44DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this female connector ensures reliable conductivity even in harsh environments. With two rows of 88 cantilever contact positions and a pitch of 2.54mm, it offers versatile connectivity options. The card extender termination method and straddle orientation make installation easy, while the 700VAC voltage rating and 3A amperage capacity guarantee efficient power transmission. Operating within a wide temperature range from -65 to 125°C, and with Matte Tin termination plating, this connector is suitable for use in various industries. Compact yet durable, with a connector height of 13.97mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the GCC44DKNN for high-reliability connections in critical electronic systems.