GCC44DKNT

Heilind Number:SULGCC44DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKNT

Detailed Description

Introducing the GCC44DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 88 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. The cantilever contact type and threaded mount offer secure connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating of matte tin enhances durability. Trust the GCC44DKNT for high-speed and high-reliability board-to-board connections in your next project.