GCC44DKRD

Heilind Number:SULGCC44DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKRD

Detailed Description

Introducing the GCC44DKRD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector with two rows and a pitch of 2.54mm is ideal for various PCB applications. Its cantilever contact type and straddle orientation guarantee secure connections. With 88 positions, it allows for efficient data transfer. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and challenging industrial settings. Trust the GCC44DKRD for superior performance in your connectivity needs.