GCC44DKRS

Heilind Number:SULGCC44DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKRS

Detailed Description

Introducing the GCC44DKRS Board To Board PCB Connector, an essential component for seamless electronic connections. This female connector features two rows for secure attachment, with a side hole mount type and card extender termination method ensuring easy installation. Crafted from PA9T and Phosphor Bronze, it guarantees durability and reliable performance, even in challenging environments. The Cantilever contact type, plated with gold and terminated with matte tin, offers optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Don't compromise on quality - choose the GCC44DKRS for your connectivity needs.