GCC44DKRT

Heilind Number:SULGCC44DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKRT

Detailed Description

Introducing the GCC44DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and 88 positions, this connector offers robust connectivity in compact spaces. Featuring a threaded mount type and card extender termination method, it ensures secure attachment and reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance requirements. Its cantilever contact type and straddle orientation further enhance its stability and signal integrity. The matte tin termination plating adds to its durability, making it a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with the GCC44DKRT.