GCC44DKSD

Heilind Number:SULGCC44DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKSD

Detailed Description

Introducing SKU GCC44DKSD, a high-performance PCB connector designed for critical applications. This female connector features two rows with a clearance hole mount type, ensuring secure and stable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage up to 700VAC, it meets stringent safety standards. The cantilever contact type and straight orientation offer easy integration into circuit boards. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures reliable soldering. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Ideal for hi-rel applications, this connector is a must-have for demanding electronic systems.