GCC44DKSN

Heilind Number:SULGCC44DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKSN

Detailed Description

Introducing the GCC44DKSN Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a female gender and two rows, it offers versatility in connectivity. The termination method of Thru Hole and gold contact plating guarantee secure and durable connections. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With 88 positions and a pitch of 2.54mm, it enables efficient signal transmission. The cantilever contact type and straight orientation further enhance its functionality. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it ensures compatibility with standard PCB layouts. Trust the GCC44DKSN for superior performance in your connectivity needs.