GCC44DKSS

Heilind Number:SULGCC44DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKSS

Detailed Description

Introducing the GCC44DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined contacts made of phosphor bronze, plated with gold for optimal conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the two-row design with 88 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCC44DKSS for your connectivity needs in aerospace, defense, and other high-reliability industries.