GCC44DKUD

Heilind Number:SULGCC44DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DKUD

Detailed Description

This PA9T & Phosphor Bronze 0.1 female connector, with its two rows of 88 cantilever contacts, offers reliable performance in board-to-board and card edge connections. Featuring a clearance hole mount type and through-hole termination method, it ensures secure attachment on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and rated for 700VAC at 3A, this connector is suitable for high-power applications. Its right-angle orientation and 0.25-inch tail length facilitate easy installation in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is ideal for diverse environments. The matte tin termination plating enhances solderability. This connector, part of our hi-rel series, meets stringent quality standards for dependable performance in demanding industrial and electronic systems.