GCC44DKUH

Heilind Number:SULGCC44DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKUH

Detailed Description

Introducing the GCC44DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design offer versatility in mounting options. Utilizing a clearance hole and thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees secure and durable connections. With a pitch of 2.54mm, 88 positions, and a cantilever contact type, it enables precise and efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating ensures corrosion resistance, while its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the GCC44DKUH for high-quality and high-reliability connectivity solutions.