GCC44DKUI

Heilind Number:SULGCC44DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DKUI

Detailed Description

The GCC44DKUI is a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm, this connector features two rows of 88 cantilever contacts made from durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. Its threaded mount type and thru-hole termination method guarantee secure PCB attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The connector, with a compact height of 13.97mm and width of 9.4mm, is ideal for space-constrained designs. Matte Tin termination plating enhances soldering efficiency. Meeting stringent quality standards, it is classified under hi-rel connectors, making it a dependable choice for aerospace, military, and other critical applications. Upgrade your board-to-board or card-edge connections with the GCC44DKUI.