GCC44DKUT

Heilind Number:SULGCC44DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DKUT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DKUT

Detailed Description

Introducing the GCC44DKUT, a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows and 88 positions on a 2.54mm pitch, it offers ample connectivity options. The Cantilever contact type and right-angle orientation provide efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures excellent solderability. Meeting the highest standards for board-to-board and card edge connectivity, the GCC44DKUT is the perfect choice for your next project.